Christmas Opening Hours and Delivery Dates here
Telegärtner 100024497 7-16 DIN Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100024497 7-16 DIN Connector Socket built-in 50 Ω 1pc

Order Code:

07-6048

Brand: Telegartner MPN: 100024497 EAN-13: 2050003463416
Qty Unit Price (Ex VAT)
1+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Telegärtner 7-16 DIN connector socket, model 100024497, is a built-in coax connector designed for high-frequency applications with an impedance of 50 ohms. This robust connector is typically used in telecommunications and antenna applications due to its reliability and performance. It is ideal for ensuring secure and stable RF connections in critical environments.
Type 7-16 DIN connector
Cable category UT 141
Cable Ø 3.50mm
Case Material Brass tin plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal type Screw-on
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot