Christmas Opening Hours and Delivery Dates here
Telegärtner 100024395 7-16 DIN Connector plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100024395 7-16 DIN Connector plug straight 50 Ω 1pc

Order Code:

07-6036

Brand: Telegartner MPN: 100024395 EAN-13: 4018359381813
Qty Unit Price (Ex VAT)
1+ £24.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100024395 is a straight 7-16 DIN connector plug with a 50 O impedance, ideal for high frequency applications. Manufactured by Telegärtner, it ensures reliable performance in demanding antenna and coaxial systems. Commonly used in telecommunications and RF equipment, this connector supports robust signal transmission.
Type 7-16 DIN connector
Cable Ø 5.20mm
Case Material Brass tin plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal type Screw-on
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot