Christmas Opening Hours and Delivery Dates here
Telegärtner 100023266 Edge Connector 39 pins 3 rows DIN 41618/41622

Image Representative of Range

Telegärtner 100023266 Edge Connector 39 pins 3 rows DIN 41618/41622

Order Code:

07-5819

Brand: Telegartner MPN: 100023266 EAN-13: 2050000858970
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 10/01/2026

The Telegärtner edge connector, part number 100023266, features 39 pins arranged across 3 rows. This component is ideal for use in electronic board plug/socket connections. Common applications include securing electrical connections on circuit boards in advanced electronic systems.
Type Edge connector (pins)
Case Material PC
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material CuZn
Contact surface Silver plated
Dim (L x W x H) 15 x 83 x 25 mm
Factory colour Black
Height 25mm
Length 15mm
Misc Attribute 1 Terminal pin strip
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of Pins 39
Number of Rows 3
Pins 39
Pins per row 13
Total no. of pins 39
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot