Christmas Opening Hours and Delivery Dates here
Telegärtner 100023260 Edge Connector 20 pins 2 rows DIN 41618/41622

Image Representative of Range

Telegärtner 100023260 Edge Connector 20 pins 2 rows DIN 41618/41622

Order Code:

07-5814

Brand: Telegartner MPN: 100023260 EAN-13: 4064161263625
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 16/01/2026

The Telegärtner 100023260 is an edge connector featuring 20 pins arranged in 2 rows. It is ideal for creating reliable electrical connections in electronics and communication applications. This connector is well-suited for use in circuit boards and other PCB-based systems.
Type Edge connector (pins)
Case Material PC
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material CuZn
Contact surface Silver plated
Dim (L x W x H) 15 x 71 x 25 mm
Factory colour Black
Height 25mm
Length 15mm
Misc Attribute 1 Terminal pin strip
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of Pins 20
Number of Rows 2
Pins 20
Pins per row 10
Total no. of pins 20
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot