Buy Model Hovercraft (Powered) by Interplay - enabling you to build your own powered hovercraft developed by one of the World's leading model hovercraft designers! The high powered motor and inflatable skirt allows it to speed across smooth surfaces and glide over obstacles. A truly ingenious technology kit for both young and old!
- Fan assembly with electric motor
- Plug-in battery box
- 2 Moulded trays for chassis
- Pre-cut cabin, air-box and rubber components
- Inflatable skirt
- Self-adhesive fasteners
- Colour instruction manual
- Contents may vary slightly from those shown
- Size when built: 300 x 190 x 135mm
- Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)
| Type |
Model kit |
| Material |
Plastic |