Christmas Opening Hours and Delivery Dates here

Technaxx 5121 TX-274 Solar kit 800 Wp saves electricity

Order Code:

10-7672

Brand: Technaxx MPN: 5121 EAN-13: 4260358126296

Discontinued


The Technaxx TX-274 Solar Kit is an 800 Wp solar energy system designed for efficient power generation. This photovoltaic set includes a cable and inverter, providing a complete solar power solution. Ideal for sustainable energy needs, the Technaxx 5121 Solar Kit can be used for outdoor activities or as a backup power generator.
Type Solar kit
Cable Length 5m
Charge controller 3.48A
Efficiency 20.97%
Module height 35mm
Module length 1724mm
Module Width 1134mm
Open circuit voltage (OCV) 31.46V
Power 800 Wp
Short-circuit current 13.04A

Trustpilot