Techna TTECCTS50U 50mm DIN Rail Terminal

Order Code:

28-5451

Brand: Techna MPN: TTECCTS50U

Discontinued


A polyamide 6.6 terminal.


  • Supplied as 50mm DIN rail terminal
  • Terminal can be mounted on 35x7.5mm top hat rail or 32mm G Rail
  • Can be stacked next to each other, each terminal insulating the previous
Colour Grey
Current Rating 150A
Type Standard feed through terminal
Voltage Rating 1000V
Connection Type Screw Clamp
Pitch 20.5mm

Trustpilot