Techna LEDTECGREEN110VAC LED Pilot Light Green 110/120 VAC

Order Code:

28-5356

Brand: Techna MPN: LEDTECGREEN110VAC

Discontinued


This green 110/240V AC LED pilot light is part of Techna's LEDtec range of IP 65 LED indicators. Utilising multi-chip technology, these LEDs feature an aesthetically appealing design with single back-of-panel lock-nut fixing and screw clamp terminals for easy mounting and connection.

The range provides a modern and efficient replacement for traditional 22.5mm pilot lights. Brighter than a standard incandescent bulb and with very low power consumption, LEDtec can solve all pilot light problems.


  • Fits industry standard 22.5mm cut outs
  • Provides bright even illumination across pilot light surface
  • Easily visible even in brightly lit areas
  • 30,000 hours life, means reduced maintenance as no bulbs to replace.
  • Approvals: TUV certified, UL recognised, CE and RoHS
Voltage 110/120V
Bezel Prominent
Brightness (mcd) 60CD
Colour Green
Size 22.5mm

Trustpilot