Christmas Opening Hours and Delivery Dates here
Techna LEDTECBA9RED120VAC/DC LED Bulb Red 120V AC/DC

Techna LEDTECBA9RED120VAC/DC LED Bulb Red 120V AC/DC

Order Code:

28-5383

Brand: Techna MPN: LEDTECBA9RED120VAC/DC

Discontinued


Techna LED Red Bulb 120V AC/DC with industry standard BA9S bayonet bases. Manufactured with a solid state design they offer very bright illumination. This superb bulb makes incandescent bulbs a thing of the past, in the process allowing LED upgrade from the front of the panel without having to open the door.

Overall, the Techna LED Red Bulb is a high quality product offering very low power consumption, but yet available at a value price in the market - the perfect combination.


  • LED long lasting replacement for BA9S type bulbs
  • Bayonet type fitting
  • Bright illumination
  • Temperature range -25°C to +55°C
  • Operational life 30,000 hours
  • IP Rating IP65
Voltage 120V
Brightness (mcd) 60CD
Bezel Prominent
Colour Red
Size 22.5mm

Trustpilot