Teapo KSH226M350S1G5L20K Electrolytic Capacitors 350V 22uF 20mm Radial

Image Representative of Range

Teapo KSH226M350S1G5L20K Electrolytic Capacitors 350V 22uF 20mm Radial

Order Code:

20-4838

Brand: Teapo MPN: KSH226M350S1G5L20K EAN-13: 2050004962789
Qty Unit Price (Ex VAT)
1+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

Teapo KSH226M350S1G5L20K is a radial electrolytic capacitor designed for high-voltage applications. This capacitor operates with a rated voltage of 350 volts and a capacitance of 22 microfarads, encased within a compact 20mm radial form factor, making it suitable for applications where space is a constraint but reliability is essential. Widely utilised in power supply circuits, motor drives, and industrial electronics, these capacitors are valued for their ability to store and deliver energy efficiently over a broad range of temperatures and frequencies. The Teapo KSH226M350S1G5L20K, also identified by alternative description number 1590542, offers robust performance in both consumer electronics and more demanding industrial applications, ensuring stability and longevity in circuit designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot