Teapo KSH226M063S1A5E11K Electrolytic Capacitor 63V 22uF Radial Lead

Image Representative of Range

Teapo KSH226M063S1A5E11K Electrolytic Capacitor 63V 22uF Radial Lead

Order Code:

20-4836

Brand: Teapo MPN: KSH226M063S1A5E11K EAN-13: 2050004973143
Qty Unit Price (Ex VAT)
1+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,400 in stock, despatched in 4 working days

Teapo KSH226M063S1A5E11K electrolytic capacitor is a high-quality component designed for a range of electronic applications requiring stable performance and reliability. This radial lead capacitor has a capacitance of 22 microfarads and is rated for operation at 63 volts, making it suitable for use in power supply circuits, audio equipment, and signal processing systems. Its compact design ensures space efficiency while maintaining low equivalent series resistance (ESR) and high ripple current capacity, key features desired in both consumer electronics and industrial applications. Typically available from retailers like Conrad in their Autumn and Winter 2025 catalogues, this component is known for its durability and performance consistency in demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot