Teapo KSH105M350S1A5E11K Capacitors Electrolytic 350V 1uF 20% 105°C

Image Representative of Range

Teapo KSH105M350S1A5E11K Capacitors Electrolytic 350V 1uF 20% 105°C

Order Code:

20-4815

Brand: Teapo MPN: KSH105M350S1A5E11K EAN-13: 2050004973099
Qty Unit Price (Ex VAT)
1+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,010 in stock, despatched in 4 working days

Teapo KSH105M350S1A5E11K is a high-quality electrolytic capacitor designed for demanding electrical applications. This component features a capacitance of 1 microfarad with a tolerance of 20% and is rated for a voltage of 350 volts at an operating temperature of up to 105 degrees Celsius. It is well-suited for use in power supply filtering, energy storage, and coupling or decoupling applications in both industrial and consumer electronics. The robust design ensures reliable performance under challenging conditions, making it an ideal choice for engineers seeking durable and efficient electrolytic capacitors. As an alternate reference, it is also known as Teapo 1590479, a product included in Conrad's product listings for Autumn 2025 and Winter 2025.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot