Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE Connectivity 58423-1 Tool SDE PRO CRIMPER III Hand Tool

Order Code:  

50-5793

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 58423-1 Copy to clipboard
  • Country of Origin: USA
 Report an error

Discontinued

An SDE die set from TE Connectivity .


  • PIDG, PLASTIGRIP - RBY all types
  • 0.4 to 6.0mm²
  • 22 to 10 AWG
  • Manufacturer's part 58423-1
Type Crimp die
Capacity 0.4 to 6.0mm²
Wire Gauge 22 to 10AWG
Weight 70g

Reviews


Be the first to submit a review