TE Connectivity 1116571-1 Wire Cutter 1 pc Durable And Precise

Image Representative of Range

TE Connectivity 1116571-1 Wire Cutter 1 pc Durable And Precise

MPN
1116571-1
EAN-13
2050002711167
Order Code
07-3323
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £30.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity manufactures the Wire Cutter 1116571-1, which is designed for precision and durability. This tool is ideal for cutting various types of electrical wiring with efficiency and ease. It is typically used in applications requiring high-quality wire termination in both industrial and domestic settings.
Type 1116571-1
ESD Safe No
Length 4.88inch
VDE Safe No
Depth 72.39mm
ELV Not Applicable
Mount Cable
Package Quantity 1
RoHS Compliant Yes
Shape Tapered
Wire/Cable Type Twisted Pair

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot