Easter Opening Hours and Delivery Dates here

Targus THZ861DE Pro-Tek™ Keyboard and cover Universal fit for tablets

Order Code:

20-4782

Brand: Targus MPN: THZ861DE EAN-13: 5051794035308
Qty Unit Price (Inc VAT)
1+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 19/04/2026

Targus THZ861DE is a versatile keyboard and cover designed for universal compatibility with tablets, integrating seamlessly with mobile devices as a cordless and wireless solution. This Pro-Tek™ Universal keyboard leverages Bluetooth technology, providing a compact and portable interface for internet tablet PCs. The membrane keyboard is engineered for durability and reliable performance, making it suitable for various engineering applications where mobility and efficient data entry are essential. Ideal for use in mobile and remote field operations, the Targus THZ861DE ensures effective interaction with tablet PCs while offering protection and convenience through its integrated cover.
Battery life 100 h
Battery type Built-in battery
Bluetooth Version 5.0
Brand compatibility Universal
Connectivity technology Wireless
Cover Yes
Depth 273mm
Device interface Bluetooth
Harmonized System (HS) code 84716060
Height 29mm
Keyboard language German
Maximum screen size 27.9 cm (11)
Numeric keypad No
Pointing device No
Power Source Battery
Product colour Black
Weight 700 g
Width 190.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot