Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor TS2950CT50 A3 Voltage Regulator LDO +5V 150mA TO92

Order Code:

51-7311

Brand: Taiwan Semiconductor MPN: TS2950CT50 A3

Discontinued


A 150mA 5.0V fixed voltage regulator with an ultra-low dropout voltage in a through-hole TO-92 case. The device has a feature set that make it especially suitable for battery-powered applications such as cordless telephones, radio control systems and portable computers.


  • Ultra low dropout voltage
  • Extremely low quiescent current
  • Extremely light load and line regulation
  • Very low temperature coefficient
  • Unregulated DC input can withstand -20 and +60V transients
  • Can be used as a voltage regulator or voltage reference
  • Stable with low-ESR output capacitors
  • Current and thermal limiting
Output Current 150mA
Output Voltage 5V
Package TO-92
Temperature Range -20 to +125°C

Trustpilot