Christmas Opening Hours and Delivery Dates here
Taiwan Semiconductor TS2576CM533 Switching Regulator Buck 3.3V 3A TO263

Taiwan Semiconductor TS2576CM533 Switching Regulator Buck 3.3V 3A TO263

Order Code:

51-7315

Brand: Taiwan Semiconductor MPN: TS2576CM533 RN

Discontinued


A 3A 3.3V fixed voltage step-down (Buck) switching voltage regulator in a surface mounting TO-263 case. The device is suitable for a wide range of applications such as LCD monitors, ADD-ON cards, pre-regulators and positive to negative converters (Buck-Boost). The regulator has excellent line and load regulation and requires a minimum number of components, substantially reducing the component count and footprint.


Current Limit 7A
Device TS2576CM533
Efficiency 75%
Frequency 52kHz
Operating Temperature Range 0 to 150°C
Output Voltage 3.3V
Package TO-263
Supply Voltage Max 45V

You may also like


Trustpilot