Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor S4K R7 4A 800V Glass Passivated SMD Rectifier Diode

Order Code:

47-0952

Brand: Taiwan Semiconductor MPN: S4K R7

Discontinued


S4K R7 Rectifier diode, 800V VRRM, 4A IF(AV), 100A IFSM, 1.15V VF, 250µA IR, SMC/DO-214AB Case, –55°C to +150°C, 0.21g Weight.


Current 4A
Forward Voltage 1.15V
Peak Reverse Voltage 800V
Package Style SMC / DO-214AB
Thermal Resistance 47°C/W

You may also like


Trustpilot