Taiwan Semiconductor RS1B E3 1A 100V SMD Rectifier Diode Fast Recovery

Order Code:

47-0930

Brand: Taiwan Semiconductor MPN: RS1B E3

Discontinued


RS1B R3 Rectifier diode, fast recovery, 100V VRRM, 1A IF(AV), 30A IFSM, 1.3V VF, 50µA IR, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.


Type RS1B R3
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 100V
Package Style SMA / DO-214AC
Thermal Resistance 105°C/W

Trustpilot