Taiwan Semiconductor P6KE150A 600W 150V 5% Unidirectional Transzorb TVS Diode

Order Code:

47-0914

Brand: Taiwan Semiconductor MPN: P6KE150A R0

Discontinued


P6KE150A R0 Transient Voltage Suppressor diode, Axial, Unidirectional, 150V Nominal voltage, 600W PPK, 100A IFSM, 3.5/5V VF, DO-15 Case, –55°C to +175°C, 0.42g Weight.


Type P6KE150A
Breakdown Voltage (Vbr) 158V
Clamping Voltage (Vc) 207V
Junction Operating Temperature (Tj) -55 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 3A
Peak Pulse Power (Pppm) 600W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 128V
Steady State Power (Pd) 5W

Trustpilot