Taiwan Semiconductor HS1J E3 1A 600V High Efficient SMD Rectifier Diode

Order Code:

47-0898

Brand: Taiwan Semiconductor MPN: HS1J E3

Discontinued


HS1J R3. Rectifier diode, SMD, high efficiency, glass passivated, 600V VRRM, 1A IF(AV), 30A IFSM, 1.7V VF, 150µA IR, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.
Type HS1J R3
Current 1A
Forward Voltage 1.7V
Peak Reverse Voltage 600V
Package Style SMA/DO-214AC
Thermal Resistance 70°C/W

Trustpilot