Taiwan Semiconductor ES1B E3 Fast Rectifier Diode (SMD) 100V 1A

Order Code:

47-0872

Brand: Taiwan Semiconductor MPN: ES1B E3

Discontinued


Buy Fast Rectifier Diode (SMD) 100V 1A - a surface mount rectifier diode that is available in two SMD packages, SMA/DO-214AC or Sub-SMA. All of these diodes feature glass passivated junctions and super fast recovery times. The surface mount packages are ideal for pick and place making these devices suitable for automated placement.


  • 1A Forward current
  • Low profile packages
  • Low power loss with high efficiency
  • High temperature soldering capability
Current 1A
Forward Voltage 0.95V
Peak Reverse Voltage 100V
Package Style SMA / DO-214AC
Thermal Resistance 85°C/W

You may also like


Trustpilot