Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor BAW56 RF Switching Diode 225mW Common Anode

Order Code:

47-0850

Brand: Taiwan Semiconductor MPN: BAW56 RF

Discontinued


BAW56 RF. SMD Fast switching speed small signal diode. Common anode. 225mW PD, 70V VRRM, 450mA IFRM, SOT-23 case, –55°C to +150°C, 0.008g Weight.


Type BAW56
Forward Current 2A
Forward Voltage 1.25V
Junction Operating Temperature -55 to +150°C
Max Reverse Voltage 70V
Package/Case SOT-23
Power Dissipation (Pd) 225mW

Trustpilot