Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor 1N5408 R0 Silicon Rectifier Diode 3A 1000V

Order Code:

47-0822

Brand: Taiwan Semiconductor MPN: 1N5408 R0

Discontinued


Buy Silicon Rectifier 1N5408 3A 1000V from Taiwan Semiconductor - a high efficiency, low VF device that comes in a DO-41 package and has a high current handling capability with low power loss.


  • DO-41 package
  • High reliability
  • High temperature soldering capability
  • UL 94V-0 case
Type 1N5408
Current 3A
Forward Voltage 1V
Peak Reverse Voltage 1000V
Package Style DO-41
Thermal Resistance 40°C/W

Trustpilot