Taiwan Alpha 12mm Vertical Encoder 20mm M9 Bushing Flat Insulated Shaft 24PPR

Order Code:

67-1204

Brand: Taiwan Alpha MPN: RE120F-40E3-20F-24P

Discontinued


This incremental rotary shaft encoder has terminals arranged for vertical mounting. The resolution is 24ppr and there are 24 detents per revolution. The robust construction and long operating life makes this encoder suitable for applications that require precise shaft unlimited rotation.


  • Rating 10mA 5V DC
  • 20mm long flat shaft
  • Clockwise rotation
  • M9 x 0.75mm bushing
Shaft Diameter 6mm
Shaft Length 20mm
Current Rating 10mA
Encoder Resolution 24ppr
Shaft Type Flat
Terminal Orientation Vertical
Voltage Rating 5VV
With Switch No

Questions

*Question functionality currently disabled
Tuesday, April 30, 2019 | Question by: Rapid Customer | Product code: 67-1204
Q. Hello Do these come with a nut and washer to secure them? Thanks
A. Hi Stephen, thank you for your question. The nut and washer are supplied.
Tuesday, September 25, 2018 | Question by: Rapid Customer | Product code: 67-1204
Q. 'Was just about to order a selection of these Alpha rotary encoders then noticed "Clockwise rotation" in the product details. It states this within descriptions of every type of Alpha encoder that you stock. I've never come across rotary encoders that will only function in one direction before so I'm curious if this is actually correct. Many thanks.
A. Hi Dave, thank you for your question. We have physically tried to turn one and it will turn in both directions. It is continuously rotates and does not have any end stops.
Friday, February 5, 2016 | Question by: Rapid Customer | Product code: 67-1204
Q. These are not optical are they?
A. Hi Nigel, thank you for your question. These are not optical, the data sheet can be found here.

Trustpilot