Taiwan Alpha 11mm Horizontal Encoder 25mm Flat Metal Shaft 15PPR

Order Code:

67-1201

Brand: Taiwan Alpha MPN: RE111F-20B3-25F-15P

Discontinued


This incremental optical rotary encoders has horizontal terminals and a resolution of 15 pulses per revolution with 30 detents per revolution. The encoder has a long operating life and is suitable for applications that require precise shaft unlimited rotation.


  • Rating 10mA 5V DC
  • M7 x 0.75mm bushing 7mm long
  • 25mm long flat shaft
  • Clockwise rotation
Shaft Diameter 6mm
Shaft Length 25mm
Current Rating 10mA
Encoder Resolution 15ppr
Shaft Type Flat with slot
Terminal Orientation Horizontal
Voltage Rating 5VV
With Switch No

Trustpilot