Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T5244ST 18 Way 20A Slimline CCTV PSU Key Lock

Stontronics T5244ST 18 Way 20A Slimline CCTV PSU Key Lock

Order Code:  

85-3792

 
Brand: Stontronics  MPN: T5244ST 
 Report an error

Discontinued

This 18-Way 20A Slimline CCTV PSU Screw Lock from Stontronics is a wall-mountable, high quality power distribution unit designed for CCTV and security applications.

Equipped with a host of excellent features, including a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and a front mounted indicator for mains OK status, the T5244ST remains easy to install, operate and maintain.


  • Class I switch mode power supply
  • Key lock or screw locking lid available
  • 230VAC recommended input voltage
  • Resilient case with side entry knockouts
  • 1-year manufacturer's warranty
  • Manufacturer's part T5244ST

Reviews


Be the first to submit a review