Christmas Opening Hours and Delivery Dates here

Sygonix SY-5773494 LED Strip Light 230V 5000mm RGB plug 1pc

Order Code:

07-3028

Brand: Sygonix MPN: SY-5773494

Discontinued


The Sygonix SY-5773494 LED strip light features a 5000 mm length and RGB colouring, operating at 230 V. It is ideal for decorative lighting, serving applications such as cupboard lighting or ambient room enhancement. This versatile LED strip light is suited for both residential and commercial use.
Type LED strip light
Colour White
Dimmable No
Power 36W
Voltage 230V
Colour coordinates RGB color
Connectors (LED strips) + plug
Dimensions (L x W x H) 5000 x 10 x 2 mm
Energy efficiency rating n.rel.
Height 2mm
IP Rating IP20
LEDs 2700
Length 5000mm
Plastic free packaging Plastic-free packaging
Power Consumption 36W
Radiation angle 180°
Width 10mm

Trustpilot