Sygonix SY-4996316 gas detector with app detects methane gas leaks.

Order Code:

07-2798

Brand: Sygonix MPN: SY-4996316 EAN-13: 4064161200873
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
422 in stock, despatched in 4 working days

The Sygonix gas detector is a mains-powered device designed to detect methane. It features app control for convenient monitoring and management. This detector is ideal for residential or commercial settings where methane detection is crucial for safety.
Type Gas detector
Power Source mains-powered
Depth 34mm
Detector features app-controlled
detects Methane
Dimensions (W x H x D) 86 x 112 x 34 mm
Height 112mm
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot