Christmas Opening Hours and Delivery Dates here

Sygonix SY-6250238 bulb holder set of 10 for G4 G6.35 GU5.3 lamps

Order Code:

07-3139

Brand: Sygonix MPN: SY-6250238 EAN-13: 4064161322254
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,788 available to back orderBack-order availability date - 11/01/2026

The Sygonix SY-6250238 Bulb Holder is a 10-piece set designed to support 12 V AC halogen lamps. This light bulb socket offers sturdy construction, making it ideal for secure and reliable lamp connections. Typically used in lighting applications, the set is essential for those looking to safely install or replace halogen bulb holders in their lighting projects.
Type Bulb holder
Colour White
Voltage 12V AC
(Ø) 17.5mm
Cable Length 15cm
Dimensions (Ø x L) 17.5 mm x 150 mm
Energy efficiency rating n.rel.
Length 150mm
Plastic free packaging Plastic-free packaging
Suitable For G4 G6 35 GU5.3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot