Sygonix 43945C Video Splitter Distributes Signal to 4 Monitors, Reactionless

Image Representative of Range

Sygonix 43945C Video Splitter Distributes Signal to 4 Monitors, Reactionless

Order Code:

13-0605

Brand: Sygonix MPN: 43945C EAN-13: 4051462001155
Qty Unit Price (Inc VAT)
1+ £44.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
152 in stock, despatched in 4 working days

Sygonix 43945C video splitter allows multiple displays to receive the same video signal. It features reliable connectivity and clear signal transmission. Ideal for presentations and broadcasting, it is commonly used in professional and educational settings.
Type Video splitter
Depth 86mm
Height 30mm
Operating Voltage 12 V/DC (via power supply)
Outputs Video: 4x BNC 1 Vss (75 Ω)
Video input Video: 1x BNC 1 Vss (75 Ω)
Video output Video: 4x BNC 1 Vss (75 Ω)
Width 138mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot