Christmas Opening Hours and Delivery Dates here
SWG  Weed Control Fabric 1.5x5m Extra Tear-Resistant Air/Water Proof

Image Representative of Range

SWG Weed Control Fabric 1.5x5m Extra Tear-Resistant Air/Water Proof

Order Code:

13-0549

Brand: SWG MPN: n/a EAN-13: 4009146505673
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2026

The SWG weed control fabric measures 1.5 x 5 m and is supplied as 1 piece. Manufactured by SWG, this fleece helps suppress weed growth in gardens and landscaping projects. It is typically used to maintain tidy and low-maintenance outdoor spaces.
Type Weed control fabric
Dim (L x W) 5000 mm x 1500 mm
Length 5000mm
Width 1500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot