Christmas Opening Hours and Delivery Dates here
SWG Nan Wood Screw 5mmx50mm TX25 Zinc Steel 250pieces Countersunk

Image Representative of Range

SWG Nan Wood Screw 5mmx50mm TX25 Zinc Steel 250pieces Countersunk

Order Code:

13-0540

Brand: SWG MPN: n/a EAN-13: 4009155743080
Qty Unit Price (Ex VAT)
1+ £14.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 16/01/2026

The SWG wood screw is a steel, zinc-plated fastener measuring 5 mm by 50 mm and comes in a pack of 250 pieces. It features a spline drive, offering enhanced grip and torque during installation. This all-purpose screw is ideal for use in chipboard or other wood-based materials, providing secure and reliable fastening.
Type Wood screw
Drive Type Spline drive
Length 50mm
Material zinc plated
(Ø) 5mm
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot