Christmas Opening Hours and Delivery Dates here
SWG nan Shoulder Screw Set M5x20mm Zinc Plated Steel 100 pieces

Image Representative of Range

SWG nan Shoulder Screw Set M5x20mm Zinc Plated Steel 100 pieces

Order Code:

13-0534

Brand: SWG MPN: n/a EAN-13: 4009146052603
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 16/01/2026

The SWG shoulder screw set features M5 x 20 mm Phillips screws made of steel with a zinc-plated finish, conforming to DIN 7985 standards. As durable cross-head, pan head screws, they are ideal for fastening tasks in both industrial and domestic applications. Supplied in a pack of 100, these thread screws provide reliable and corrosion-resistant performance.
Type Shoulder screw set
Thread Size M5
Material Steel
DIN Standard DIN 7985
Drive Phillips
Head Shape Raised head
Length 20mm
Material properties zinc plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot