SWG nan Allen Screws M6 16mm DIN 912 Stainless Steel A2 50 pieces

Image Representative of Range

SWG nan Allen Screws M6 16mm DIN 912 Stainless Steel A2 50 pieces

Order Code:

13-0498

Brand: SWG MPN: n/a EAN-13: 4009146506199
Qty Unit Price (Ex VAT)
1+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

SWG Allen screws M6 16 mm Hex socket (Allen) are made of stainless steel A2 and follow DIN 912 standards. These metric screws are ideal for use in machinery and equipment where corrosion resistance is important. Typically used in assembly applications, these cylinder head screws come in a pack of 50 pieces.
Type Allen screws
Thread Size M6
Material A2
DIN Standard DIN 912
Drive Hex socket (Allen)
Length 16mm
Nut included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot