SWG Hox175154063 Professional Wood Screw 5mm 40mm Zinc Plated 25pieces

SWG Hox175154063 Professional Wood Screw 5mm 40mm Zinc Plated 25pieces

Order Code:

13-0572

Brand: SWG Hox MPN: 175154063 EAN-13: 4009146477598
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, part number 175154063, is a steel screw with zinc plating and a size of 5 mm by 40 mm. This universal screw is ideal for timber construction, chipboard, and general-purpose applications. Each package contains 25 pieces, designed for durability and reliable fastening in various building projects.
Type Wood screw
Drive Type Star
Length 40mm
Material zinc plated
(Ø) 5mm
Dim (Ø x L) 5 mm x 40 mm
Head Shape Countersunk

Trustpilot