Easter Opening Hours and Delivery Dates here
SWG Hox 17552563 Professional Wood Screws 5x25mm Zinc Plated 50pieces

SWG Hox 17552563 Professional Wood Screws 5x25mm Zinc Plated 50pieces

Order Code:

13-0599

Brand: SWG Hox MPN: 17552563 EAN-13: 4009146477574
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 17552563 wood screw is made of steel and zinc plated for durability. This 5 mm by 25 mm screw features a star head, making it ideal for timber construction and chipboard applications. Supplied in packs of 50, it serves as a universal utility screw for various woodworking tasks.
Type Wood screw
Drive Type Star
Length 25mm
Material zinc plated
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm
Head Shape Countersunk

Trustpilot