SWG Hox 17542563 Professional Wood Screws 4x25mm Steel Zinc Plated 50 pieces

SWG Hox 17542563 Professional Wood Screws 4x25mm Steel Zinc Plated 50 pieces

Order Code:

13-0597

Brand: SWG Hox MPN: 17542563 EAN-13: 4009146477451
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 17542563, is a steel zinc-plated screw measuring 4 mm by 25 mm. Designed for timber construction and chipboard applications, it features a star drive for enhanced torque and grip. This universal screw is sold in packs of 50, making it ideal for various woodworking projects.
Type Wood screw
Drive Type Star
Length 25mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 25 mm
Head Shape Countersunk

Trustpilot