SWG Hox 17542063 Wood Screw 4mmx20mm Steel Zinc Plated 50pieces Star Head

SWG Hox 17542063 Wood Screw 4mmx20mm Steel Zinc Plated 50pieces Star Head

Order Code:

13-0595

Brand: SWG Hox MPN: 17542063 EAN-13: 4009146477444
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 17542063 wood screw is a steel, zinc-plated fastener measuring 4 mm by 20 mm, featuring a star drive. Manufactured by SWG, it is designed for timber construction and chipboard applications. With universal use, this pack of 50 screws provides reliable performance in various wooden materials.
Type Wood screw
Drive Type Star
Length 20mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 20 mm
Head Shape Countersunk

Trustpilot