SWG Hox 17541667 Professional Wood Screw 4x16mm Star Steel Zinc 200pieces

SWG Hox 17541667 Professional Wood Screw 4x16mm Star Steel Zinc 200pieces

Order Code:

13-0594

Brand: SWG Hox MPN: 17541667 EAN-13: 4009146478052
  • Country of Origin: Austria
  • View All

Discontinued


SWG manufactures the Hox 17541667 wood screw, which is a 4 mm by 16 mm steel screw with a zinc-plated finish. This universal screw features a star drive, making it suitable for a variety of timber and chipboard applications. It comes in a pack of 200 pieces and is ideal for both construction and carpentry projects.
Type Wood screw
Drive Type Star
Length 16mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 16 mm
Head Shape Countersunk

Trustpilot