SWG Hox 17541267 PRO Wood Screw 4x12mm Star Steel Zinc Plated 200pieces

SWG Hox 17541267 PRO Wood Screw 4x12mm Star Steel Zinc Plated 200pieces

Order Code:

13-0592

Brand: SWG Hox MPN: 17541267 EAN-13: 4009146478021
  • Country of Origin: Austria
  • View All

Discontinued


Manufactured by SWG, the Hox 17541267 is a steel wood screw measuring 4 mm in diameter and 12 mm in length, plated with zinc for durability. It features a star drive, ideal for timber construction and chipboard applications. This universal screw is often used in furniture assembly and general carpentry, with a pack containing 200 pieces.
Type Wood screw
Drive Type Star
Length 12mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 12 mm
Head Shape Countersunk

Trustpilot