Christmas Opening Hours and Delivery Dates here
SWG Hox 17541263 Hox Wood Screw 4mm 12mm Star Steel Zinc Plated 50 pieces

Image Representative of Range

SWG Hox 17541263 Hox Wood Screw 4mm 12mm Star Steel Zinc Plated 50 pieces

Order Code:

13-0591

Brand: SWG Hox MPN: 17541263 EAN-13: 4009146477420
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 13/01/2026

The SWG Hox 17541263 is a steel, zinc-plated wood screw measuring 4 mm by 12 mm. This universal screw, also known as a timber construction or chipboard screw, is designed for use in various woodworking projects. The product is ideal for securely fastening materials and comes in a pack of 50.
Type Wood screw
Drive Type Star
Length 12mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 12 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot