SWG HOX 175352567 Professional Wood Screw 3.5x25mm Steel Zinc Plated 200pieces

SWG HOX 175352567 Professional Wood Screw 3.5x25mm Steel Zinc Plated 200pieces

Order Code:

13-0590

Brand: SWG Hox MPN: 175352567 EAN-13: 4009146478045
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 175352567 is a steel wood screw with a zinc plating, designed for durability and corrosion resistance. Its star-shaped head provides a secure grip for efficient driving, making it ideal for timber construction and chipboard applications. This versatile screw is perfect for general purpose use in various woodworking projects.
Type Wood screw
Drive Type Star
Length 25mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 25 mm
Head Shape Countersunk

Trustpilot