SWG Hox 175352563 Wood Screw 3.5x25mm Steel Zinc Plated 50pieces PaC.K

SWG Hox 175352563 Wood Screw 3.5x25mm Steel Zinc Plated 50pieces PaC.K

Order Code:

13-0589

Brand: SWG Hox MPN: 175352563 EAN-13: 4009146477369
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 175352563 is a zinc-plated steel wood screw designed for durability in timber construction. With dimensions of 3.5 mm by 25 mm, it features a star drive for enhanced torque. Typically used in chipboard and general-purpose applications, it is supplied in a pack of 50.
Type Wood screw
Drive Type Star
Length 25mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 25 mm
Head Shape Countersunk

Trustpilot