SWG HOX 175352067 Professional Wood Screw 3.5mm Zinc-Plated Steel 200 pieces

SWG HOX 175352067 Professional Wood Screw 3.5mm Zinc-Plated Steel 200 pieces

Order Code:

13-0588

Brand: SWG Hox MPN: 175352067 EAN-13: 4009146478014
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 175352067, is a 3.5 mm by 20 mm steel screw with a zinc-plated finish, designed for timber construction. It is a universal screw suitable for various applications, including chipboard and other woodworking projects. This product is packaged with 200 pieces, offering durability and corrosion resistance.
Type Wood screw
Drive Type Star
Length 20mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 20 mm
Head Shape Countersunk

Trustpilot