Christmas Opening Hours and Delivery Dates here
SWG Hox 175351667 Wood Screw 3.5mm x 16mm Steel Zinc Plated 200 pieces

SWG Hox 175351667 Wood Screw 3.5mm x 16mm Steel Zinc Plated 200 pieces

Order Code:

13-0587

Brand: SWG Hox MPN: 175351667 EAN-13: 4009146478007
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 175351667, is a 3.5 mm x 16 mm steel screw with zinc plating, available in packs of 200 pieces. It features a star-shaped drive, providing a secure fit and reducing cam-out during use. Typically used in timber construction and as a universal screw, it is ideal for chipboard applications.
Type Wood screw
Drive Type Star
Length 16mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 16 mm
Head Shape Countersunk

Trustpilot