SWG Hox 175351663 Wood Screw 3.5mm 16mm Steel Zinc Plated 50pieces

SWG Hox 175351663 Wood Screw 3.5mm 16mm Steel Zinc Plated 50pieces

Order Code:

13-0586

Brand: SWG Hox MPN: 175351663 EAN-13: 4009146477345
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 175351663, is a 3.5 mm by 16 mm steel screw with a zinc-plated finish, offered in a pack of 50. It features a star drive, making it ideal for timber construction and common chipboard applications. This versatile universal screw is widely used for a variety of assembly tasks due to its durable construction.
Type Wood screw
Drive Type Star
Length 16mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 16 mm
Head Shape Countersunk

Trustpilot