Christmas Opening Hours and Delivery Dates here
SWG Hox 175351267 Wood Screw 3.5mm x 12mm Steel Zinc Plated 200pieces

SWG Hox 175351267 Wood Screw 3.5mm x 12mm Steel Zinc Plated 200pieces

Order Code:

13-0585

Brand: SWG Hox MPN: 175351267 EAN-13: 4009146477994
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 175351267 wood screw, crafted from zinc-plated steel, measures 3.5 mm by 12 mm and is sold in packs of 200. These star drive screws are ideal for timber construction and chipboard applications. They are versatile, making them suitable for a range of universal woodworking projects.
Type Wood screw
Drive Type Star
Length 12mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 12 mm
Head Shape Countersunk

Trustpilot