Christmas Opening Hours and Delivery Dates here
SWG Hox 175351263 Hox Wood Screw 3.5x12mm Steel Zinc Plated 50 pieces

SWG Hox 175351263 Hox Wood Screw 3.5x12mm Steel Zinc Plated 50 pieces

Order Code:

13-0584

Brand: SWG Hox MPN: 175351263 EAN-13: 4009146477338
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 175351263 wood screw, manufactured by SWG, features a 3.5 mm diameter and 12 mm length, with a zinc-plated steel finish. This star-head universal screw is ideal for timber construction and chipboard applications, providing robust and reliable fastening. Packaged in quantities of 50, it is perfect for both DIY and professional projects.
Type Wood screw
Drive Type Star
Length 12mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 12 mm
Head Shape Countersunk

Trustpilot