SWG Hox 17532567 Wood Screw 3mm 25mm Steel Zinc Plated 200 pieces Star Head

SWG Hox 17532567 Wood Screw 3mm 25mm Steel Zinc Plated 200 pieces Star Head

Order Code:

13-0583

Brand: SWG Hox MPN: 17532567 EAN-13: 4009146477963
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 17532567, is a 3 mm x 25 mm steel screw with a zinc plated finish, designed for optimal durability. This universal screw features a star head, making it ideal for timber construction and chipboard applications. Suitable for general-purpose use, it comes in a box of 200 pieces.
Type Wood screw
Drive Type Star
Length 25mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 25 mm
Head Shape Countersunk

Trustpilot